
Quad differential comparator IC, featuring four independent comparator channels. Operates with dual supply voltages from 1V to 15V, with a maximum supply voltage of 30V. Offers a typical response time of 0.3µs and a voltage gain of 106.02dB. Packaged in a 14-SOIC surface mount case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Suitable for commercial grade operation between -25°C and 85°C.
Texas Instruments LM239D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Series | LM239 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM239D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
