
Quad differential comparator IC featuring four independent comparator channels. Operates with dual supply voltages from 1V to 15V, or single supply from 2V to 30V, with a maximum operating supply voltage of 28V. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. This through-hole mounted component comes in a 14-PDIP package with CMOS output compatibility and TTL output type. Maximum power dissipation is 1.05W, with a maximum supply current of 500µA.
Sign in to ask questions about the Texas Instruments LM239N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM239N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM239N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
