
Quad differential comparator IC, featuring four independent comparator elements in a 14-PDIP through-hole package. Operates with a wide dual supply voltage range from 1V to 15V, or single supply from 2V to 30V. Offers a maximum supply current of 2mA and an output current per channel of 6mA. Key specifications include a 5mV input offset voltage and 250nA input bias current, with a fast response time of 1.3µs. This commercial grade component is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Texas Instruments LM239NE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM239 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
