CRT Driver 85V 11-Pin(11+Tab) TO-220 T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2406T technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 85 |
| Supply Voltage-Min (Vsup) | 60 |
| Supply Current-Max | 30 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |