
1 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN
Texas Instruments LM2422TE technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 110°C |
| Max Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2422TE to view detailed technical specifications.
No datasheet is available for this part.
