The LM2425TE is a TO-220 packaged audio amplifier with a maximum operating temperature of 110°C. It can handle supply voltages between 100V and 230V. The device is mounted through a hole and is available in quantities of 20. The LM2425TE is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM2425TE technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 110°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 100V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |