IC 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
Texas Instruments LM2429 technical specifications.
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 180 |
| Supply Voltage-Min (Vsup) | 130 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2429 to view detailed technical specifications.
No datasheet is available for this part.