
The LM2466TA/NOPB is a TO-220-9 packaged audio amplifier from Texas Instruments. It operates over a temperature range of -20°C to 100°C and can handle supply voltages between 60V and 85V. The device is designed for through-hole mounting and has a maximum operating supply current of 30mA. The LM2466TA/NOPB is compliant with RoHS regulations and is available in rail/Tube packaging.
Texas Instruments LM2466TA/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 60V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2466TA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
