
IC,TV/VIDEO CIRCUIT,DRIVER,BIPOLAR,ZIP,9PIN,PLASTIC
Texas Instruments LM2468TA/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 18mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2468TA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
