IC SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8, Analog IC:Other
Sign in to ask questions about the Texas Instruments LM2480NA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2480NA/NOPB technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 2.1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2480NA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
