Quadruple operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose IC offers a 70dB common mode rejection ratio and a 1mV input offset voltage. Designed for surface mount applications, it operates from a 4V to 18V dual supply voltage, with a maximum operating temperature of 85°C. Each of the four channels provides 25mA output current.
Sign in to ask questions about the Texas Instruments LM248DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM248DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM248DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.