
Adjustable DC/DC buck regulator with a 7V to 42V input voltage range and 2.5A output current. Features a 500kHz switching frequency and up to 90% efficiency. This non-synchronous controller offers a 1.225V to 37V adjustable output voltage and operates from -40°C to 125°C. Packaged in an HTSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments LM25005MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25005MH technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25005MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
