
Adjustable, positive output, current mode non-synchronous buck regulator with a 7V to 42V input voltage range and a maximum output current of 2.5A. Features a 1.225V to 37V adjustable output voltage, 90% efficiency, and operates from -40°C to 125°C. This surface mount component is housed in a 0.9mm high, 6.5mm long, 4.4mm wide HTSSOP package.
Sign in to ask questions about the Texas Instruments LM25005MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25005MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25005MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
