
Adjustable positive output switching regulator, operating from a 7V to 42V input range with a maximum output voltage of 40V and up to 2.5A output current. Features a 525kHz switching frequency and up to 90% efficiency. Packaged in a surface-mount HTSSOP, this component is designed for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25005MHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25005MHX technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM25005 |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25005MHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
