
Current mode non-synchronous buck regulator with adjustable output voltage up to 40V and 2.5A maximum output current. Features a wide input voltage range of 7V to 42V, achieving up to 90% efficiency. Operates across a temperature range of -40°C to 125°C with a quiescent current of 3mA. This surface mount component is provided in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM25005MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25005MHX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25005 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25005MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
