
Constant On-Time Non-Synchronous Buck Regulator, featuring a wide 9-42V input voltage range and a 500mA maximum output current. This power management IC operates at an 800kHz switching frequency, achieving up to 93% efficiency. It offers an adjustable output voltage from 2.5V to 37V and is housed in a compact 8-VSSOP package, suitable for surface mounting. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is delivered on tape and reel.
Sign in to ask questions about the Texas Instruments LM25007MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25007MM/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Frequency | 800kHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 42V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM25007 |
| Termination | SMD/SMT |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25007MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
