
Constant On-Time Non-Synchronous Buck Regulator with adjustable output voltage up to 37V. Features a wide 9V to 42V input voltage range and delivers up to 500mA output current. Operates from -40°C to 125°C with a quiescent current of 500µA. This surface mountable, lead-free component is supplied in an 8-VSSOP package on tape and reel.
Sign in to ask questions about the Texas Instruments LM25007MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25007MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | LM25007 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25007MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
