
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LM25007SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25007SD/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25007SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
