
1A adjustable output DC/DC switching regulator with 1MHz switching frequency. Features a 6V to 42V input voltage range and a 2.5V to 37V adjustable output voltage. Offers up to 95% efficiency and a 1A maximum output current. Packaged in a 14-pin TSSOP for surface mounting, operating from -40°C to 125°C.
Texas Instruments LM25010MH technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 645uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25010MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
