
Constant On-Time Non-Synchronous Buck Regulator with 6V to 42V input voltage range and 1A maximum output current. Features adjustable output voltage from 2.5V to 37V, achieving up to 95% efficiency. Operates across a -40°C to 125°C temperature range, housed in a 14-pin HTSSOP EP package for surface mounting. This lead-free, RoHS compliant component offers a quiescent current of 645µA.
Texas Instruments LM25010MH/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 645uA |
| RoHS Compliant | Yes |
| Series | LM25010 |
| Supply Current | 16mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25010MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
