Texas Instruments LM25010MHX technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 645uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM25010MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.