Automotive Grade, constant on-time, non-synchronous buck regulator featuring a wide 6-42V input voltage range and up to 1A output current. This surface mount IC offers adjustable output voltage from 2.5V to 37V with a maximum output current of 1A and up to 95% efficiency. Operating across a -40°C to 125°C temperature range, it is housed in a 14-HTSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25010Q0MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.4V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 645uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25010Q0MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.