
The LM25011A is a high-voltage DC/DC controller with an adjustable positive output voltage. It operates from a 6V to 42V input voltage range and can deliver up to 2A of output current. The device is packaged in a lead-free HVSSOP package and is suitable for surface mount applications. The LM25011A is rated for operation over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM25011AMY technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25011 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25011AMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
