
The LM25011 is an adjustable positive regulator with a maximum output current of 2A and a maximum output voltage of 40V. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HVSSOP package. The device is RoHS compliant and is suitable for use in a variety of applications requiring a stable voltage source. The LM25011 is designed to be used with an input voltage range of 6V to 42V and has a quiescent current of 1.2mA.
Texas Instruments LM25011AMYX technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25011AMYX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
