
The LM25011AQ1MY/NOPB is a high-performance adjustable DC/DC controller from Texas Instruments. It operates over a wide temperature range of -40°C to 125°C and is available in a lead-free HVSSOP package. This device is suitable for use in surface mount applications. The LM25011AQ1MY/NOPB can handle a maximum input voltage of 42V and a maximum output current of 2A. It is also RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Texas Instruments LM25011AQ1MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25011AQ1MY/NOPB technical specifications.
| Package/Case | HVSSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25011-Q1 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25011AQ1MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
