
The LM25011AQ1MYX/NOPB is a surface-mount DC/DC controller with a positive output configuration. It operates over a temperature range of -40°C to 125°C and can handle input voltages from 6V to 42V. The device features an adjustable output voltage, with a maximum output voltage of 40V and a minimum output voltage of 2.51V. It can supply up to 2A of output current. The LM25011AQ1MYX/NOPB is compliant with RoHS regulations and is part of the AEC-Q100 series for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25011AQ1MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25011AQ1MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
