
Adjustable output DC-DC step-down converter with a 2A maximum output current. Features a wide input voltage range from 6V to 42V and an adjustable output voltage from 2.51V to 40V. This non-isolated switching regulator is housed in a 10-pin HVSSOP EP surface-mount package with gull-wing leads and an exposed pad for enhanced thermal performance. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25011MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25011MY/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.51 to 40V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 42V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25011MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.