
Adjustable 2A step-down DC-DC controller with a 6V to 42V input range and 2.51V to 40V adjustable output. This non-isolated switching regulator features a 10-pin HVSSOP EP package with exposed pad for enhanced thermal performance, surface mountable with gull-wing leads. Operating from -40°C to 125°C, its compact plastic package measures 3.1mm x 3.1mm x 0.95mm.
Sign in to ask questions about the Texas Instruments LM25011MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25011MYX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.51 to 40V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 42V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25011MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.