
The LM25011Q1 is a DC/DC controller with an adjustable output voltage of 40V and a maximum output current of 2A. It operates from an input voltage of 6V to 42V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free HVSSOP package and is RoHS compliant. It has a quiescent current of 1.2mA and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25011Q1MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.51V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM25011-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25011Q1MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
