Synchronous buck regulator with a wide input voltage range of 9V to 48V. Features a constant on-time control for efficient power conversion, delivering up to 650mA output current. Adjustable output voltage is supported from 1.225V up to 40V. This surface-mount component is housed in a compact 8-SO PowerPAD package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.47mm (H). Operating temperature range spans from -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM25017MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25017MR/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25017MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.