
The LM25017SD/NOPB is a surface mount DC/DC controller with an adjustable output voltage range from 1.225V to 40V and a maximum output current of 650mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a 1000-unit package quantity, packaged in tape and reel. It is a positive output type with a quiescent current of 1.75mA and features a synchronous rectifier. The LM25017SD/NOPB is a lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25017SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25017SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25017SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
