The LM25018SD/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 325mA and a maximum output voltage of 40V. It is available in a 1000-unit package quantity, packaged in tape and reel. The LM25018SD/NOPB is a positive output type adjustable DC/DC controller with a quiescent current of 1.75mA.
Sign in to ask questions about the Texas Instruments LM25018SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25018SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 325mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 325mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25018SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.