The LM25018SDX/NOPB is a surface mount DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 325mA and a maximum output voltage of 40V. The device is RoHS compliant and features a synchronous rectifier. It is available in a 4500 unit package quantity in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM25018SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25018SDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 325mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 325mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25018SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.