
Synchronous buck regulator with a constant on-time control architecture. Features a wide input voltage range from 7.5V to 48V and a maximum output current of 100mA. Adjustable output voltage is supported, with a minimum of 1.225V and a maximum of 40V. Operates across a temperature range of -40°C to 125°C and is housed in a lead-free HSOP package suitable for surface mounting. Maximum duty cycle is 90%.
Sign in to ask questions about the Texas Instruments LM25019MR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25019MR/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 48V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.75mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25019MR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.