
The LM2502SM/NOPB is an 8-bit surface mount interface IC from Texas Instruments. It features 22 inputs and 3 outputs, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This lead-free device is RoHS compliant and available in a TFBGA package quantity of 1000 units per reel. It operates at a data rate of up to 307Mbps.
Texas Instruments LM2502SM/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 307Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Inputs | 22 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
No datasheet is available for this part.