
IC SER/DESER MPL DISPL 40WQFN
Sign in to ask questions about the Texas Instruments LM2502SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2502SQ/NOPB technical specifications.
| Data Rate | 307Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 22 |
| Number of Outputs | 3 |
| Number of Receivers | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2502SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
