
IC SER/DESER MPL DISPL 40WQFN
Texas Instruments LM2502SQX/NOPB technical specifications.
| Data Rate | 307Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Inputs | 22 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM |
| Weight | 0.001929oz |
| RoHS | Compliant |
No datasheet is available for this part.