
Dual-mode PWM controller with alternating outputs, featuring a 5.5V to 75V input voltage range and 1.2A output current capability. This surface mount component operates within a -40°C to 125°C temperature range, offering a 2MHz switching frequency and up to 96% maximum duty cycle. The push-pull topology supports two outputs, with a 1.2mm height and 4.4mm width in a 16-TSSOP package.
Sign in to ask questions about the Texas Instruments LM25037MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25037MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 88% |
| Frequency | 2MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 578kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Power | 50W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Push-Pull |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25037MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
