
16-pin TSSOP Resonant Controller for power management applications. Features current/voltage mode PWM control with two PWM outputs, supporting flyback and forward topologies. Operates with an output current of 1.2A across a supply voltage range of 8V to 14V. Designed for surface mounting with a 0.65mm pin pitch and a maximum package height of 1.05mm. Automotive-grade temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM25037QMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25037QMT/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Control Method | Current/Voltage Mode PWM Controller |
| Type | Resonant Controllers |
| Topology | Flyback|Forward |
| Number of PWM Outputs | 2 |
| Output Current | 1200mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 14V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 18ns |
| On/Off Pin | No |
| Synchronous Pin | No |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25037QMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.