The LM25056A is a lead-free power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 17V and a minimum supply voltage of 3V. This device is RoHS compliant and features a supply current of 1.7mA. It is available in a HVQCCN package quantity of 250, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM25056APSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25056APSQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM25056A |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25056APSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.