The LM25056PSQE/NOPB is a low dropout linear regulator with a single output, operating over a supply voltage range of 3V to 17V and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a 10-pin HVQCCN package. The device is RoHS compliant and does not contain lead. The LM25056PSQE/NOPB is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LM25056PSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25056PSQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.7mA |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25056PSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.