
The LM25069PMMX-2/NOPB is a single-channel power management IC from Texas Instruments, packaged in a 10-pin VSSOP. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.9V and 17V. This lead-free device is mounted on the surface and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM25069PMMX-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25069 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25069PMMX-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.