
The LM25085 is a 42V positive output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.75A and a quiescent current of 1.25mA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It operates at a maximum frequency of 1MHz and has a duty cycle of 100%. The LM25085 is suitable for use in power management applications.
Texas Instruments LM25085MYX/NOPB technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 1.75A |
| Output Voltage | 42V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25085MYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
