
Single-output step-down DC/DC controller with a maximum switching frequency of 1000 kHz. Features an output voltage range of 1.25 to 42 V and a typical output current of 1.75 A. Operates from a 4.5 to 42 V supply voltage, with a minimum operating temperature of -40 °C and a maximum of 125 °C. Housed in an 8-pin WSON EP package with a 3x3 mm footprint and 0.5 mm pin pitch, designed for surface mounting.
Sign in to ask questions about the Texas Instruments LM25085SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25085SDX/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 1.25 to 42V |
| Typical Output Current | 1.75A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 42V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 42V |
| Maximum Supply Current | 1.25(Typ)mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM25085SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.