TEXAS INSTRUMENTS LM25088MH-1EVAL LM25088-1, NON-SYNCHRONOUS BUCK, EVALUATION BOARD
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 7A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |