
The LM25088QMHX-1/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device features a maximum operating frequency of 1MHz and can supply up to 10A of current at 40V. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM25088QMHX-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25088QMHX-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 10A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25088-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25088QMHX-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.