
The LM25101BMA/NOPB is a dual 2A gate driver IC with an 8ns fall time, suitable for high-speed applications. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC-16 package. This device is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM25101BMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101BMA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101BMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.