
3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LM25101BSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101BSD/NOPB technical specifications.
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 3A |
| Output Voltage | 160mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM25101 |
| Supply Current | 250uA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101BSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
