
The LM25101BSDX/NOPB is a dual gate driver IC with two independent channels, each capable of handling up to 3A of output current. It operates within a supply voltage range of 9V to 14V and has a propagation delay of 26ns. The device is designed for surface mount applications and is packaged in a 32-pin HVSON package. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LM25101BSDX/NOPB is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM25101BSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101BSDX/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 160mV |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101BSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.