
Dual, independent half-bridge gate driver for power management applications. Features 3A peak output current, 8ns fall time, and 4ns turn-on/off delay times. Operates from a 9V to 18V supply voltage with 8V UVLO protection. Packaged in an 8-pin HVSSOP for surface mounting, this RoHS compliant component is rated for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments LM25101CMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM25101CMY/NOPB technical specifications.
| Package/Case | HVSSOP |
| Channel Type | Independent |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 3A |
| Output Voltage | 280mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM25101CMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
